
GMC04CG180G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG180G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180G50NT |
Description | CAP0402 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11520 | kr.5.76 |
| 100 | kr.0.09790 | kr.9.79 |
| 500 | kr.0.06912 | kr.34.56 |
| 1.000 | kr.0.06035 | kr.60.35 |
| 2.500 | kr.0.05115 | kr.127.88 |
| 5.000 | kr.0.04561 | kr.228.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04107 | kr.410.70 |
| 20.000 | kr.0.03734 | kr.746.80 |
| 30.000 | kr.0.03548 | kr.1,064.40 |
| 50.000 | kr.0.03342 | kr.1,671.00 |
| 70.000 | kr.0.03221 | kr.2,254.70 |
| 100.000 | kr.0.03105 | kr.3,105.00 |
| 120.000 | kr.0.03050 | kr.3,660.00 |
| 240.000 | kr.0.02866 | kr.6,878.40 |
| 250.000 | kr.0.02856 | kr.7,140.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

