


CQ0402GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN180TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN180CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.76800 | kr.7.68 |
| 50 | kr.0.54920 | kr.27.46 |
| 100 | kr.0.48260 | kr.48.26 |
| 500 | kr.0.36788 | kr.183.94 |
| 1.000 | kr.0.32179 | kr.321.79 |
| 2.500 | kr.0.29806 | kr.745.15 |
| 5.000 | kr.0.27601 | kr.1,380.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21056 | kr.2,105.60 |
| 20.000 | kr.0.20885 | kr.4,177.00 |
| 30.000 | kr.0.20797 | kr.6,239.10 |
| 50.000 | kr.0.20696 | kr.10,348.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

