Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CBR04C180G5GAC | |
|---|---|
DigiKey Part Number | CBR04C180G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C180G5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C180F1GAC | KEMET | 1.926 | 399-11250-1-ND | kr.5.01000 | Upgrade |
| CBR04C180F5GAC | KEMET | 31.744 | 399-8828-1-ND | kr.2.35000 | Upgrade |
| GJM1555C1H180GB01D | Murata Electronics | 152.182 | 490-8082-1-ND | kr.0.76000 | Direct |
| QSCF500Q180G1GV001T | Johanson Technology Inc. | 0 | 712-QSCF500Q180G1GV001TCT-ND | kr.2.16000 | Direct |
| 600L180FT200T4K | KYOCERA AVX | 9.979 | 478-600L180FT200T4KCT-ND | kr.14.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34396 | kr.3,439.60 |
| Unit Price without VAT: | kr.0.34396 |
|---|---|
| Unit Price with VAT: | kr.0.42995 |






