AT1206DRD0710RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 11.985
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.15531
Datasheet

Similar


YAGEO
In Stock: 6.580
Unit Price: kr.0.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.7.28712
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49117
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49703
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 6.329
Unit Price: kr.5.58000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 155
Unit Price: kr.11.48000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 554
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.941
Unit Price: kr.4.50000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.455
Unit Price: kr.5.07000
Datasheet

Similar


Bourns Inc.
In Stock: 5.361
Unit Price: kr.2.60000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.66652
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD0710RL

DigiKey Part Number
AT1206DRD0710RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD0710RL
Description
RES SMD 10 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.98076kr.9,903.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.98076
Unit Price with VAT:kr.2.47595