10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-10R0ELF

DigiKey Part Number
CRT1206-BY-10R0ELFTR-ND - Tape & Reel (TR)
CRT1206-BY-10R0ELFCT-ND - Cut Tape (CT)
CRT1206-BY-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-10R0ELF
Description
RES SMD 10 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-10R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.66700kr.16.67
25kr.1.41000kr.35.25
50kr.1.25020kr.62.51
100kr.1.11460kr.111.46
250kr.0.96496kr.241.24
500kr.0.87150kr.435.75
1.000kr.0.79193kr.791.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65022kr.3,251.10
10.000kr.0.60390kr.6,039.00
15.000kr.0.58010kr.8,701.50
25.000kr.0.55319kr.13,829.75
35.000kr.0.53716kr.18,800.60
50.000kr.0.52149kr.26,074.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000