RT1206CRD0710RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.49117
Datasheet

Upgrade


YAGEO
In Stock: 11.915
Unit Price: kr.2.03000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.7.28712
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 12.329
Unit Price: kr.5.58000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 150
Unit Price: kr.11.48000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.54944
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 554
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.941
Unit Price: kr.4.50000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.455
Unit Price: kr.5.07000
Datasheet

Similar


Bourns Inc.
In Stock: 4.365
Unit Price: kr.2.60000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.66652
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.55822
Datasheet
10 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD0710RL

DigiKey Part Number
RT1206CRD0710RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD0710RL
Description
RES SMD 10 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0710RLYAGEO0AT1206BRD0710RL-NDkr.1.49117Upgrade
RT1206BRD0710RLYAGEO11.915YAG2330CT-NDkr.2.03000Upgrade
RT1206WRD0710RLYAGEO0RT1206WRD0710RL-NDkr.7.28712Upgrade
PAT1206E10R0BST1Vishay Dale Thin Film12.329PAT10.0CCT-NDkr.5.58000Upgrade
PATT1206E10R0BGT1Vishay Dale Thin Film150764-1186-1-NDkr.11.48000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15531kr.5,776.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.15531
Unit Price with VAT:kr.1.44414