10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0710RL

DigiKey Part Number
311-2917-2-ND - Tape & Reel (TR)
311-2917-1-ND - Cut Tape (CT)
311-2917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD0710RL
Description
RES SMD 10 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.65900kr.6.59
25kr.0.61120kr.15.28
50kr.0.57820kr.28.91
100kr.0.54590kr.54.59
250kr.0.50696kr.126.74
500kr.0.48006kr.240.03
1.000kr.0.45540kr.455.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38770kr.1,938.50
10.000kr.0.37133kr.3,713.30
15.000kr.0.36264kr.5,439.60
25.000kr.0.35256kr.8,814.00
35.000kr.0.34642kr.12,124.70
50.000kr.0.34034kr.17,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000