
AT1206BRD071ML | |
|---|---|
DigiKey Part Number | 13-AT1206BRD071MLTR-ND - Tape & Reel (TR) 13-AT1206BRD071MLCT-ND - Cut Tape (CT) 13-AT1206BRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD071ML |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD071ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD071ML | YAGEO | 59.321 | YAG2022CT-ND | kr.1.35000 | Similar |
| RP1206BRD071ML | YAGEO | 683 | 13-RP1206BRD071MLCT-ND | kr.1.67000 | Parametric Equivalent |
| RTAN1206BKE1M00 | Stackpole Electronics Inc | 780 | RTAN1206BKE1M00CT-ND | kr.2.82000 | Upgrade |
| TNPW12061M00BEEA | Vishay Dale | 15.986 | TNP1.00MACCT-ND | kr.3.78000 | Upgrade |
| TNPW12061M00BEEN | Vishay Dale | 1.485 | 541-3848-1-ND | kr.8.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.60300 | kr.16.03 |
| 25 | kr.1.48960 | kr.37.24 |
| 50 | kr.1.40640 | kr.70.32 |
| 100 | kr.1.32880 | kr.132.88 |
| 250 | kr.1.23612 | kr.309.03 |
| 500 | kr.1.17264 | kr.586.32 |
| 1.000 | kr.1.11528 | kr.1,115.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95641 | kr.4,782.05 |
| 10.000 | kr.0.91917 | kr.9,191.70 |
| 15.000 | kr.0.89948 | kr.13,492.20 |
| 25.000 | kr.0.87673 | kr.21,918.25 |
| 35.000 | kr.0.86293 | kr.30,202.55 |
| 50.000 | kr.0.84926 | kr.42,463.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

