


TNPW12061M00BEEN | |
|---|---|
DigiKey Part Number | 541-3848-2-ND - Tape & Reel (TR) 541-3848-1-ND - Cut Tape (CT) 541-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BEEN |
Description | RES 1M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.86600 | kr.68.66 |
| 25 | kr.6.37040 | kr.159.26 |
| 50 | kr.6.02420 | kr.301.21 |
| 100 | kr.5.70660 | kr.570.66 |
| 250 | kr.5.33068 | kr.1,332.67 |
| 500 | kr.5.07872 | kr.2,539.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.85333 | kr.4,853.33 |
| 2.000 | kr.4.65312 | kr.9,306.24 |
| 3.000 | kr.4.54696 | kr.13,640.88 |
| 5.000 | kr.4.42400 | kr.22,120.00 |
| 7.000 | kr.4.34924 | kr.30,444.68 |
| 10.000 | kr.4.27509 | kr.42,750.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

