
RP1206BRD071ML | |
|---|---|
DigiKey Part Number | 13-RP1206BRD071MLTR-ND - Tape & Reel (TR) 13-RP1206BRD071MLCT-ND - Cut Tape (CT) 13-RP1206BRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD071ML |
Description | RES 1 MOHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD071ML | YAGEO | 322 | 13-AT1206BRD071MLCT-ND | kr.1.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.36500 | kr.13.65 |
| 25 | kr.1.26920 | kr.31.73 |
| 50 | kr.1.19860 | kr.59.93 |
| 100 | kr.1.13260 | kr.113.26 |
| 250 | kr.1.05276 | kr.263.19 |
| 500 | kr.0.99854 | kr.499.27 |
| 1.000 | kr.0.94919 | kr.949.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81285 | kr.4,064.25 |
| 10.000 | kr.0.78071 | kr.7,807.10 |
| 15.000 | kr.0.76370 | kr.11,455.50 |
| 25.000 | kr.0.74404 | kr.18,601.00 |
| 35.000 | kr.0.73210 | kr.25,623.50 |
| 50.000 | kr.0.72028 | kr.36,014.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

