1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE1M00

DigiKey Part Number
RTAN1206BKE1M00TR-ND - Tape & Reel (TR)
RTAN1206BKE1M00CT-ND - Cut Tape (CT)
RTAN1206BKE1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE1M00
Description
RES 1M OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW12061M00BEEAVishay Dale15.986TNP1.00MACCT-NDkr.3.78000Direct
TNPW12061M00BEENVishay Dale1.485541-3848-1-NDkr.8.40000Direct
PNM1206E1004BST5Vishay Dale Thin Film421PNM1206-1.0MBCT-NDkr.17.18000Similar
PTN1206E1004BST1Vishay Dale Thin Film1.520764-1206-1-NDkr.4.81000Similar
RQ73C2B1M0BTDTE Connectivity Passive Product7.841A140840CT-NDkr.4.87000Similar
In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.33300kr.23.33
25kr.2.16160kr.54.04
50kr.2.04220kr.102.11
100kr.1.93070kr.193.07
250kr.1.79764kr.449.41
500kr.1.70712kr.853.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.62558kr.1,625.58
2.000kr.1.55257kr.3,105.14
3.000kr.1.51368kr.4,541.04
5.000kr.1.46840kr.7,342.00
7.000kr.1.44078kr.10,085.46
10.000kr.1.41332kr.14,133.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500