1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD071ML

DigiKey Part Number
13-AT1206BRD071MLTR-ND - Tape & Reel (TR)
13-AT1206BRD071MLCT-ND - Cut Tape (CT)
13-AT1206BRD071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206BRD071ML
Description
RES SMD 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD071MLYAGEO59.325YAG2022CT-NDkr.1.35000Similar
RP1206BRD071MLYAGEO68313-RP1206BRD071MLCT-NDkr.1.67000Parametric Equivalent
RTAN1206BKE1M00Stackpole Electronics Inc780RTAN1206BKE1M00CT-NDkr.2.82000Upgrade
TNPW12061M00BEEAVishay Dale15.986TNP1.00MACCT-NDkr.3.78000Upgrade
TNPW12061M00BEENVishay Dale1.485541-3848-1-NDkr.8.40000Upgrade
In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.60300kr.16.03
25kr.1.48960kr.37.24
50kr.1.40640kr.70.32
100kr.1.32880kr.132.88
250kr.1.23612kr.309.03
500kr.1.17264kr.586.32
1.000kr.1.11528kr.1,115.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.95641kr.4,782.05
10.000kr.0.91917kr.9,191.70
15.000kr.0.89948kr.13,492.20
25.000kr.0.87673kr.21,918.25
35.000kr.0.86293kr.30,202.55
50.000kr.0.84926kr.42,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000