AC1206KKX7RYBB223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.690
Unit Price: kr.2.30000
Datasheet

Direct


KEMET
In Stock: 5.438
Unit Price: kr.2.82000
Datasheet

Direct


TDK Corporation
In Stock: 3.170
Unit Price: kr.2.11000
Datasheet

Direct


Taiyo Yuden
In Stock: 2.000
Unit Price: kr.1.79000
Datasheet

Upgrade


KEMET
In Stock: 12.468
Unit Price: kr.2.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 13.506
Unit Price: kr.1.98000
Datasheet

Similar


KEMET
In Stock: 695
Unit Price: kr.7.36000
Datasheet

Similar


TDK Corporation
In Stock: 313
Unit Price: kr.4.10000
Datasheet

Similar


TDK Corporation
In Stock: 3.288
Unit Price: kr.5.89000
Datasheet

Similar


TDK Corporation
In Stock: 3.589
Unit Price: kr.5.89000
Datasheet
AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7RYBB223

DigiKey Part Number
311-3226-2-ND - Tape & Reel (TR)
311-3226-1-ND - Cut Tape (CT)
311-3226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7RYBB223
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KKX7RYBB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71571kr.2,147.13
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.72200kr.17.22
50kr.1.26980kr.63.49
100kr.1.03360kr.103.36
500kr.0.81612kr.408.06
1.000kr.0.68915kr.689.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500