
C1206C223KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223KARACAUTOCT-ND - Cut Tape (CT) 399-C1206C223KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KARACAUTO |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.72200 | kr.17.22 |
| 50 | kr.1.27880 | kr.63.94 |
| 100 | kr.1.14430 | kr.114.43 |
| 500 | kr.0.91636 | kr.458.18 |
| 1.000 | kr.0.84602 | kr.846.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74064 | kr.2,962.56 |
| 8.000 | kr.0.69184 | kr.5,534.72 |
| 12.000 | kr.0.67582 | kr.8,109.84 |
| 20.000 | kr.0.66015 | kr.13,203.00 |
| 28.000 | kr.0.64745 | kr.18,128.60 |
| 40.000 | kr.0.63522 | kr.25,408.80 |
| 48.000 | kr.0.62943 | kr.30,212.64 |
| 96.000 | kr.0.61497 | kr.59,037.12 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

