0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L3C0G2E223J160AA

DigiKey Part Number
445-15582-2-ND - Tape & Reel (TR)
445-15582-1-ND - Cut Tape (CT)
445-15582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3C0G2E223J160AA
Description
CAP CER 0.022UF 250V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3C0G2E223J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.91800kr.39.18
50kr.3.03560kr.151.78
100kr.2.76490kr.276.49
500kr.2.30712kr.1,153.56
1.000kr.2.16555kr.2,165.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.99054kr.3,981.08
4.000kr.1.89739kr.7,589.56
6.000kr.1.85073kr.11,104.38
10.000kr.1.79902kr.17,990.20
14.000kr.1.76877kr.24,762.78
20.000kr.1.73968kr.34,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750