
C1206C223JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11905-2-ND - Tape & Reel (TR) 399-11905-1-ND - Cut Tape (CT) 399-11905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGACAUTO |
Description | CAP CER 0.022UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.72740 | kr.186.37 |
| 100 | kr.3.42080 | kr.342.08 |
| 500 | kr.2.88730 | kr.1,443.65 |
| 1.000 | kr.2.72230 | kr.2,722.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.58650 | kr.5,173.00 |
| 4.000 | kr.2.47467 | kr.9,898.68 |
| 6.000 | kr.2.41866 | kr.14,511.96 |
| 10.000 | kr.2.35655 | kr.23,565.50 |
| 14.000 | kr.2.32025 | kr.32,483.50 |
| 20.000 | kr.2.28531 | kr.45,706.20 |
| 24.000 | kr.2.26876 | kr.54,450.24 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

