Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AA1210JR-070RL | |
|---|---|
DigiKey Part Number | AA1210JR-070RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1210JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1210JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210JR-070RL | YAGEO | 586 | YAG3990CT-ND | kr.0.89000 | Similar |
| AF1210JR-070RL | YAGEO | 8.204 | 13-AF1210JR-070RLCT-ND | kr.1.01000 | Similar |
| RC1210JR-070RL | YAGEO | 80.487 | YAG3375CT-ND | kr.0.63000 | Similar |
| RK73Z2ERTTD | KOA Speer Electronics, Inc. | 7.354 | 2019-RK73Z2ERTTDCT-ND | kr.2.09000 | Direct |
| CRCW12100000Z0EA | Vishay Dale | 192.219 | 541-0.0VCT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21898 | kr.1,094.90 |
| Unit Price without VAT: | kr.0.21898 |
|---|---|
| Unit Price with VAT: | kr.0.27373 |








