CRCW12100000ZSTC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10.150
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 107.497
Unit Price: kr.0.63000
Datasheet
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12100000ZSTC

DigiKey Part Number
CRCW12100000ZSTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12100000ZSTC
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12100000ZSTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14Y0R00UPanasonic Industry10.15010-ERJ-14Y0R00UCT-NDkr.1.14000Direct
RMCF1210ZT0R00Stackpole Electronics Inc107.497RMCF1210ZT0R00CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.31699kr.6,339.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.31699
Unit Price with VAT:kr.0.39624