
RK73Z2ERTTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z2ERTTDTR-ND - Tape & Reel (TR) 2019-RK73Z2ERTTDCT-ND - Cut Tape (CT) 2019-RK73Z2ERTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2ERTTD |
Description | RES 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z2ERTTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.90520 | kr.22.63 |
| 50 | kr.0.78480 | kr.39.24 |
| 100 | kr.0.69040 | kr.69.04 |
| 250 | kr.0.59520 | kr.148.80 |
| 500 | kr.0.54042 | kr.270.21 |
| 1.000 | kr.0.49674 | kr.496.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42692 | kr.2,134.60 |
| 10.000 | kr.0.40657 | kr.4,065.70 |
| 15.000 | kr.0.39664 | kr.5,949.60 |
| 25.000 | kr.0.38588 | kr.9,647.00 |
| 35.000 | kr.0.37972 | kr.13,290.20 |
| 50.000 | kr.0.37389 | kr.18,694.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

