0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12100000ZSTA

DigiKey Part Number
541-4323-2-ND - Tape & Reel (TR)
541-4323-1-ND - Cut Tape (CT)
541-4323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12100000ZSTA
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12100000ZSTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.05900kr.10.59
25kr.0.89280kr.22.32
50kr.0.79000kr.39.50
100kr.0.70120kr.70.12
250kr.0.60384kr.150.96
500kr.0.54284kr.271.42
1.000kr.0.49097kr.490.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40656kr.2,032.80
10.000kr.0.37574kr.3,757.40
15.000kr.0.35991kr.5,398.65
25.000kr.0.34200kr.8,550.00
35.000kr.0.33134kr.11,596.90
50.000kr.0.32091kr.16,045.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250