751KH14J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.54241
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.46895
Datasheet
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH14J-F

DigiKey Part Number
13-751KH14J-F-ND
Manufacturer
Manufacturer Product Number
751KH14J-F
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KH14JYAGEO013-751KH14J-NDkr.1.39838Parametric Equivalent
751KH14J-FP10YAGEO013-751KH14J-FP10-NDkr.1.39838Parametric Equivalent
751KH14J-FP10TBYAGEO013-751KH14J-FP10TB-NDkr.1.54241Parametric Equivalent
751KH14J-FP10TRYAGEO013-751KH14J-FP10TR-NDkr.1.54241Parametric Equivalent
751KH14J-FTBYAGEO013-751KH14J-FTB-NDkr.1.54241Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.39838kr.4,195.14
Unit Price without VAT:kr.1.39838
Unit Price with VAT:kr.1.74798