751KH14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09844
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09844
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09844
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09844
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.09844
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH14J-O

DigiKey Part Number
13-751KH14J-O-ND
Manufacturer
Manufacturer Product Number
751KH14J-O
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.2.09844kr.524.61
Manufacturers Standard Package
Unit Price without VAT:kr.2.09844
Unit Price with VAT:kr.2.62305