471KH20J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.54107

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.85743
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH20J

DigiKey Part Number
13-471KH20J-ND
Manufacturer
Manufacturer Product Number
471KH20J
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
350J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
850 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH20J-FYAGEO013-471KH20J-F-NDkr.2.85743Parametric Equivalent
471KH20J-FP7.5YAGEO013-471KH20J-FP7.5-NDkr.2.85743Parametric Equivalent
471KH20J-FP7.5TBYAGEO013-471KH20J-FP7.5TB-NDkr.2.85743Parametric Equivalent
471KH20J-FP7.5TRYAGEO013-471KH20J-FP7.5TR-NDkr.2.85743Parametric Equivalent
471KH20J-FTBYAGEO013-471KH20J-FTB-NDkr.2.85743Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.3.54107kr.265.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.54107
Unit Price with VAT:kr.4.42634