471KH20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.84618

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.61556

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH20J-OP7.5TR

DigiKey Part Number
13-471KH20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
471KH20J-OP7.5TR
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
350J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
850 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH20JYAGEO013-471KH20J-NDkr.3.66313Parametric Equivalent
471KH20J-FYAGEO013-471KH20J-F-NDkr.3.84618Parametric Equivalent
471KH20J-FP7.5YAGEO013-471KH20J-FP7.5-NDkr.3.84618Parametric Equivalent
471KH20J-FP7.5TBYAGEO013-471KH20J-FP7.5TB-NDkr.4.61556Parametric Equivalent
471KH20J-FP7.5TRYAGEO013-471KH20J-FP7.5TR-NDkr.4.61556Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.2.85743kr.857.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.85743
Unit Price with VAT:kr.3.57179