Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KH20J-OP7.5 | |
|---|---|
DigiKey Part Number | 13-471KH20J-OP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 471KH20J-OP7.5 |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KH20J | YAGEO | 0 | 13-471KH20J-ND | kr.3.66313 | Parametric Equivalent |
| 471KH20J-F | YAGEO | 0 | 13-471KH20J-F-ND | kr.3.84618 | Parametric Equivalent |
| 471KH20J-FP7.5 | YAGEO | 0 | 13-471KH20J-FP7.5-ND | kr.3.84618 | Parametric Equivalent |
| 471KH20J-FP7.5TB | YAGEO | 0 | 13-471KH20J-FP7.5TB-ND | kr.4.61556 | Parametric Equivalent |
| 471KH20J-FP7.5TR | YAGEO | 0 | 13-471KH20J-FP7.5TR-ND | kr.4.61556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.84618 | kr.5,769.27 |
| Unit Price without VAT: | kr.3.84618 |
|---|---|
| Unit Price with VAT: | kr.4.80773 |


