3RM230L-6/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 78
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.91542
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 499
Unit Price: kr.10.84000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.77090
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.9.03412
Datasheet

Parametric Equivalent


TDK
In Stock: 1.185
Unit Price: kr.18.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.388
Unit Price: kr.15.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.19.46000
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM230L-6/B

DigiKey Part Number
13-3RM230L-6/B-ND
Manufacturer
Manufacturer Product Number
3RM230L-6/B
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RM230L-8/BYAGEO7813-3RM230L-8/B-NDkr.10.33000Parametric Equivalent
2036-23-B2LFBourns Inc.02036-23-B2LF-NDkr.15.47000Parametric Equivalent
2036-23-B3LFBourns Inc.02036-23-B3LF-NDkr.6.91542Parametric Equivalent
2046-23-C2LFBourns Inc.4992046-23-C2LF-NDkr.10.84000Parametric Equivalent
B88069X3673B502TDK0495-B88069X3673B502-NDkr.17.77090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.7.83180kr.783.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.83180
Unit Price with VAT:kr.9.78975