Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM230L-8/B

DigiKey Part Number
13-3RM230L-8/B-ND
Manufacturer
Manufacturer Product Number
3RM230L-8/B
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2046-23-C2LFBourns Inc.4992046-23-C2LF-NDkr.10.96000Parametric Equivalent
B88069X8910B502TDK1.195495-2634-NDkr.18.85000Parametric Equivalent
B88069X9800B502TDK1.138495-5895-NDkr.15.32000Parametric Equivalent
GTCA38-231M-R10Littelfuse Inc.800GTCA38-231M-R10-NDkr.19.68000Parametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
5kr.8.64000kr.43.20
10kr.7.98000kr.79.80
50kr.6.61900kr.330.95
100kr.6.10680kr.610.68
300kr.5.37200kr.1,611.60
500kr.5.05992kr.2,529.96
1.000kr.4.66340kr.4,663.40
5.000kr.3.85004kr.19,250.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.45000
Unit Price with VAT:kr.13.06250