Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X8900B502 | |
|---|---|
DigiKey Part Number | B88069X8900B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8900B502 |
Description | T87-A230X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8900B502 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X3673B502 | TDK | 0 | 495-B88069X3673B502-ND | kr.17.77090 | Parametric Equivalent |
| B88069X8910B502 | TDK | 1.195 | 495-2634-ND | kr.18.64000 | Parametric Equivalent |
| B88069X9800B502 | TDK | 1.138 | 495-5895-ND | kr.15.15000 | Parametric Equivalent |
| 2036-23-B2LF | Bourns Inc. | 0 | 2036-23-B2LF-ND | kr.15.47000 | Parametric Equivalent |
| 2036-23-B3LF | Bourns Inc. | 0 | 2036-23-B3LF-ND | kr.6.91542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.03412 | kr.4,517.06 |
| Unit Price without VAT: | kr.9.03412 |
|---|---|
| Unit Price with VAT: | kr.11.29265 |










