Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-23-B2LF | |
|---|---|
DigiKey Part Number | 2036-23-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-23-B2LF |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-23-B2LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-23-B3LF | Bourns Inc. | 0 | 2036-23-B3LF-ND | kr.6.91542 | Parametric Equivalent |
| 2046-23-C2LF | Bourns Inc. | 499 | 2046-23-C2LF-ND | kr.10.84000 | Parametric Equivalent |
| 3RM230L-6/B | YAGEO | 0 | 13-3RM230L-6/B-ND | kr.6.18378 | Parametric Equivalent |
| 3RM230L-8/B | YAGEO | 78 | 13-3RM230L-8/B-ND | kr.10.33000 | Parametric Equivalent |
| B88069X3673B502 | TDK | 0 | 495-B88069X3673B502-ND | kr.17.77090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 5 | kr.12.83200 | kr.64.16 |
| 10 | kr.11.83700 | kr.118.37 |
| 50 | kr.9.82200 | kr.491.10 |
| 100 | kr.9.06110 | kr.906.11 |
| 300 | kr.7.96960 | kr.2,390.88 |
| 500 | kr.7.50530 | kr.3,752.65 |
| 1.000 | kr.6.91542 | kr.6,915.42 |
| 5.000 | kr.5.84073 | kr.29,203.65 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |










