Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM150L-5/TR | |
|---|---|
DigiKey Part Number | 13-2RM150L-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM150L-5/TR |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM150L-5/B | YAGEO | 0 | 13-2RM150L-5/B-ND | kr.2.71503 | Parametric Equivalent |
| 2RM150L-8/B | YAGEO | 494 | 13-2RM150L-8/B-ND | kr.7.24000 | Parametric Equivalent |
| 2RM150L-8/TR | YAGEO | 0 | 13-2RM150L-8/TR-ND | kr.3.52715 | Parametric Equivalent |
| 2027-15-B10LF | Bourns Inc. | 205 | 2027-15-B10LF-ND | kr.11.09000 | Parametric Equivalent |
| 2027-15-BLF | Bourns Inc. | 284 | 2027-15-BLF-ND | kr.11.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.71503 | kr.27,150.30 |
| Unit Price without VAT: | kr.2.71503 |
|---|---|
| Unit Price with VAT: | kr.3.39379 |





