
2027-15-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-15-BT1LFTR-ND - Tape & Reel (TR) 118-2027-15-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-15-BT1LF |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-BT1LF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-B10LF | Bourns Inc. | 265 | 2027-15-B10LF-ND | kr.10.97000 | Parametric Equivalent |
| 2027-15-BLF | Bourns Inc. | 284 | 2027-15-BLF-ND | kr.11.16000 | Parametric Equivalent |
| 2027-15-CLF | Bourns Inc. | 926 | 118-2027-15-CLF-ND | kr.11.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 5 | kr.10.19400 | kr.50.97 |
| 10 | kr.9.40200 | kr.94.02 |
| 50 | kr.7.79940 | kr.389.97 |
| 100 | kr.7.19590 | kr.719.59 |
| 250 | kr.6.46628 | kr.1,616.57 |
| 500 | kr.5.96162 | kr.2,980.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.49393 | kr.5,493.93 |
| 2.000 | kr.5.06015 | kr.10,120.30 |
| 3.000 | kr.4.82100 | kr.14,463.00 |
| 5.000 | kr.4.53423 | kr.22,671.15 |
| 7.000 | kr.4.53310 | kr.31,731.70 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

