Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-151M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-151M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-151M-R10 |
Description | GDT 150V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-15-B10LF | Bourns Inc. | 265 | 2027-15-B10LF-ND | kr.11.09000 | Parametric Equivalent |
| 2027-15-BLF | Bourns Inc. | 284 | 2027-15-BLF-ND | kr.11.28000 | Parametric Equivalent |
| 2027-15-BT1LF | Bourns Inc. | 950 | 118-2027-15-BT1LFCT-ND | kr.12.44000 | Parametric Equivalent |
| 2027-15-CLF | Bourns Inc. | 926 | 118-2027-15-CLF-ND | kr.11.28000 | Parametric Equivalent |
| 2RM150L-5/B | YAGEO | 0 | 13-2RM150L-5/B-ND | kr.2.71503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.16361 | kr.9,163.61 |
| Unit Price without VAT: | kr.9.16361 |
|---|---|
| Unit Price with VAT: | kr.11.45451 |




