Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ60A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMBJ60A-AT/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ60A-AT/TR13  | 
Description  | TVS DIODE 60VWM 96.8VC DO214AA  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 60V  | |
Voltage - Breakdown (Min)  | 66.7V  | |
Voltage - Clamping (Max) @ Ipp  | 96.8V  | |
Current - Peak Pulse (10/1000µs)  | 6.2A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.56540 | kr.1,696.20 | 
| 6.000 | kr.0.51778 | kr.3,106.68 | 
| 9.000 | kr.0.49332 | kr.4,439.88 | 
| 15.000 | kr.0.46566 | kr.6,984.90 | 
| 21.000 | kr.0.44920 | kr.9,433.20 | 
| 30.000 | kr.0.43315 | kr.12,994.50 | 
| 75.000 | kr.0.41992 | kr.31,494.00 | 
| Unit Price without VAT: | kr.0.56540 | 
|---|---|
| Unit Price with VAT: | kr.0.70675 | 









