96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60A-AT/TR7

DigiKey Part Number
13-SMBJ60A-AT/TR7TR-ND - Tape & Reel (TR)
13-SMBJ60A-AT/TR7CT-ND - Cut Tape (CT)
13-SMBJ60A-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60A-AT/TR7
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.73100kr.17.31
100kr.1.08980kr.108.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.81202kr.406.01
1.000kr.0.72232kr.722.32
1.500kr.0.67648kr.1,014.72
2.500kr.0.62492kr.1,562.30
3.500kr.0.59435kr.2,080.23
5.000kr.0.56462kr.2,823.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750