
AUSMBJ60A-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ60A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ60A-HF |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11631 | kr.3,348.93 |
| 6.000 | kr.1.02252 | kr.6,135.12 |
| 9.000 | kr.0.97474 | kr.8,772.66 |
| 15.000 | kr.0.92104 | kr.13,815.60 |
| 21.000 | kr.0.88924 | kr.18,674.04 |
| 30.000 | kr.0.85834 | kr.25,750.20 |
| 75.000 | kr.0.84876 | kr.63,657.00 |
| Unit Price without VAT: | kr.1.11631 |
|---|---|
| Unit Price with VAT: | kr.1.39539 |

