
P6SMBJ60A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ60A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ60A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ60A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60A-AU_R1_000A1 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.95128 | kr.761.02 |
| 1.600 | kr.0.85416 | kr.1,366.66 |
| 2.400 | kr.0.80464 | kr.1,931.14 |
| 4.000 | kr.0.74895 | kr.2,995.80 |
| 5.600 | kr.0.71593 | kr.4,009.21 |
| 8.000 | kr.0.68383 | kr.5,470.64 |
| 20.000 | kr.0.61337 | kr.12,267.40 |
| 40.000 | kr.0.56982 | kr.22,792.80 |
| 80.000 | kr.0.54720 | kr.43,776.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.14400 | kr.21.44 |
| 100 | kr.1.36510 | kr.136.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.16480 | kr.116.48 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

