1.5SMC130A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.08608
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96382
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22074
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.47142
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 408
Unit Price: kr.6.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.804
Unit Price: kr.4.03000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.950
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.682
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.31754
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.83013
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.73314
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.16640
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.47142
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC130A/TR13

DigiKey Part Number
13-1.5SMC130A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC130A/TR13
Description
TVS DIODE 111VWM 179VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85357kr.2,560.71
6.000kr.0.78669kr.4,720.14
9.000kr.0.75238kr.6,771.42
15.000kr.0.71364kr.10,704.60
21.000kr.0.69060kr.14,502.60
30.000kr.0.69008kr.20,702.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.85357
Unit Price with VAT:kr.1.06696