179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC130A

DigiKey Part Number
1.5SMC130ABBTR-ND - Tape & Reel (TR)
1.5SMC130ABBCT-ND - Cut Tape (CT)
1.5SMC130ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC130A
Description
TVS DIODE 111VWM 179VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC130A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
124V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.20300kr.42.03
100kr.2.74210kr.274.21
500kr.2.11186kr.1,055.93
1.000kr.1.90885kr.1,908.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65079kr.4,952.37
6.000kr.1.52084kr.9,125.04
9.000kr.1.45464kr.13,091.76
15.000kr.1.38026kr.20,703.90
21.000kr.1.33623kr.28,060.83
30.000kr.1.29344kr.38,803.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000