Similar
Similar



1.5SMC130A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC130A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130A-E3/9AT |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC130A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC130ATR-ND | kr.1.45763 | Similar |
| 1.5SMC130A | Littelfuse Inc. | 2.653 | 1.5SMC130ACT-ND | kr.5.96000 | Similar |
| SMCJ110A | Taiwan Semiconductor Corporation | 3.000 | SMCJ110AFSCT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.45282 | kr.5,084.87 |
| Unit Price without VAT: | kr.1.45282 |
|---|---|
| Unit Price with VAT: | kr.1.81603 |




