
1.5SMC130A | |
|---|---|
DigiKey Part Number | 1.5SMC130ATR-ND - Tape & Reel (TR) 1.5SMC130ACT-ND - Cut Tape (CT) 1.5SMC130ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130A |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.31040 | kr.231.04 |
| 500 | kr.2.05722 | kr.1,028.61 |
| 1.000 | kr.1.85651 | kr.1,856.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32480 | kr.3,974.40 |
| 6.000 | kr.1.30560 | kr.7,833.60 |
| 9.000 | kr.1.29360 | kr.11,642.40 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |


