Direct
Direct
Direct
Direct
Parametric Equivalent



885342208021 | |
|---|---|
DigiKey Part Number | 732-12078-2-ND - Tape & Reel (TR) 732-12078-1-ND - Cut Tape (CT) 732-12078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208021 |
Description | CAP CER 10000PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63900 | kr.31.95 |
| 100 | kr.0.56300 | kr.56.30 |
| 500 | kr.0.43378 | kr.216.89 |
| 1.000 | kr.0.39397 | kr.393.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34490 | kr.1,034.70 |
| 6.000 | kr.0.32092 | kr.1,925.52 |
| 9.000 | kr.0.30892 | kr.2,780.28 |
| 15.000 | kr.0.29562 | kr.4,434.30 |
| 21.000 | kr.0.28784 | kr.6,044.64 |
| 30.000 | kr.0.28037 | kr.8,411.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |







