
1206AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-13075-2-ND - Tape & Reel (TR) 478-13075-1-ND - Cut Tape (CT) 478-13075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20800 | kr.32.08 |
| 50 | kr.2.46500 | kr.123.25 |
| 100 | kr.2.23550 | kr.223.55 |
| 500 | kr.1.84798 | kr.923.99 |
| 1.000 | kr.1.72809 | kr.1,728.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62948 | kr.3,258.96 |
| 4.000 | kr.1.54829 | kr.6,193.16 |
| 6.000 | kr.1.50762 | kr.9,045.72 |
| 10.000 | kr.1.46256 | kr.14,625.60 |
| 14.000 | kr.1.43620 | kr.20,106.80 |
| 20.000 | kr.1.41086 | kr.28,217.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

