10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102W103K1GV001E

DigiKey Part Number
709-VPDD102W103K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD102W103K1GV001ECT-ND - Cut Tape (CT)
709-VPDD102W103K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD102W103K1GV001E
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102W103K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AC103KAT1AKYOCERA AVX19.535478-13075-1-NDkr.5.07000Direct
1206AC103KAT2AKYOCERA AVX7.180478-KGM31AR73A103KUCT-NDkr.1.97000Direct
C1206C103KDRACTUKEMET12.084399-C1206C103KDRACTUCT-NDkr.6.72000Direct
CC1206KKX7RCBB103YAGEO17.804311-1500-1-NDkr.3.55000Direct
C1206C103KFRACTUKEMET15.361399-C1206C103KFRACTUCT-NDkr.3.61000Upgrade
In-Stock: 10.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19060kr.59.53
100kr.1.06200kr.106.20
500kr.0.84576kr.422.88
1.000kr.0.77893kr.778.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69658kr.2,089.74
6.000kr.0.65628kr.3,937.68
9.000kr.0.63610kr.5,724.90
15.000kr.0.61373kr.9,205.95
21.000kr.0.60066kr.12,613.86
30.000kr.0.58809kr.17,642.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500