10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206AC103KAT2A

DigiKey Part Number
478-KGM31AR73A103KUTR-ND - Tape & Reel (TR)
478-KGM31AR73A103KUCT-ND - Cut Tape (CT)
478-KGM31AR73A103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC103KAT2A
Description
CAP CER 10000PF 1KV X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC103KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.83820kr.41.91
100kr.0.74240kr.74.24
500kr.0.58074kr.290.37
1.000kr.0.53085kr.530.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48986kr.979.72
4.000kr.0.45613kr.1,824.52
6.000kr.0.43926kr.2,635.56
10.000kr.0.42056kr.4,205.60
14.000kr.0.40963kr.5,734.82
20.000kr.0.39911kr.7,982.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250