691406710006B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.19.48350
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 50
Unit Price: kr.32.40000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 186
Unit Price: kr.21.62000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 990
Unit Price: kr.26.44000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 989
Unit Price: kr.26.44000
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
691406710006B
691406710006B

691406710006B

DigiKey Part Number
732-691406710006B-ND
Manufacturer
Manufacturer Product Number
691406710006B
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691406710006B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
6
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1769090Phoenix Contact0277-1769090-NDkr.19.48350Parametric Equivalent
AK4200/6-5.0-H-BAGYPTR Hartmann505294-AK4200/6-5.0-H-BAGY-NDkr.32.40000Parametric Equivalent
EB163A-06-CAdam Tech1862057-EB163A-06-C-NDkr.21.62000Parametric Equivalent
TBL-0021-500-06BESame Sky (Formerly CUI Devices)9902223-TBL-0021-500-06BE-NDkr.26.44000Parametric Equivalent
TBL-0021-500-06GRSame Sky (Formerly CUI Devices)9892223-TBL-0021-500-06GR-NDkr.26.44000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.32.03000kr.320.30
100kr.31.54150kr.3,154.15
250kr.31.04700kr.7,761.75
500kr.30.55258kr.15,276.29
1.000kr.29.56982kr.29,569.82
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000