6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0021-500-06GR

DigiKey Part Number
2223-TBL-0021-500-06GR-ND
Manufacturer
Manufacturer Product Number
TBL-0021-500-06GR
Description
TERMINAL BLOCK, 2-21 POLES, GREE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0021-500-06GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Green
Positions Per Level
6
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK4200/6-5.0-H-BAGYPTR Hartmann505294-AK4200/6-5.0-H-BAGY-NDkr.32.40000Parametric Equivalent
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26.44000kr.26.44
10kr.18.81700kr.188.17
25kr.16.46360kr.411.59
50kr.14.99160kr.749.58
100kr.13.77240kr.1,377.24
330kr.12.19009kr.4,022.73
660kr.11.51873kr.7,602.36
1.320kr.10.99111kr.14,508.27
5.280kr.10.26104kr.54,178.29
Manufacturers Standard Package
Unit Price without VAT:kr.26.44000
Unit Price with VAT:kr.33.05000