1769090 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 990
Unit Price: kr.26.44000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 989
Unit Price: kr.26.44000
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1769090

DigiKey Part Number
277-1769090-ND
Manufacturer
Manufacturer Product Number
1769090
Description
SPT 2 5/ 6-H-5 0 BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Positions Per Level
6
Operating Temperature
-40°C ~ 100°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL-0021-500-06BESame Sky (Formerly CUI Devices)9902223-TBL-0021-500-06BE-NDkr.26.44000Similar
TBL-0021-500-06GRSame Sky (Formerly CUI Devices)9892223-TBL-0021-500-06GR-NDkr.26.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.19.48350kr.1,948.35
Manufacturers Standard Package
Unit Price without VAT:kr.19.48350
Unit Price with VAT:kr.24.35438