6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
EB163A-06-C
EB163A-06-C

EB163A-06-C

DigiKey Part Number
2057-EB163A-06-C-ND
Manufacturer
Manufacturer Product Number
EB163A-06-C
Description
EURO BLOCK, 6 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Adam Tech
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
6
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK4200/6-5.0-H-BAGYPTR Hartmann505294-AK4200/6-5.0-H-BAGY-NDkr.32.40000Parametric Equivalent
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.15.40600kr.154.06
25kr.13.45840kr.336.46
50kr.12.23120kr.611.56
150kr.10.70107kr.1,605.16
300kr.9.96583kr.2,989.75
600kr.9.37918kr.5,627.51
1.050kr.8.99707kr.9,446.92
5.100kr.8.25232kr.42,086.83
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500