BTA316-800B0,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.12.22483
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.19.55967
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 17.938
Unit Price: kr.58.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.756
Unit Price: kr.70.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2.316
Unit Price: kr.54.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.850
Unit Price: kr.49.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.46.31300
Datasheet

Similar


STMicroelectronics
In Stock: 92
Unit Price: kr.55.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2.102
Unit Price: kr.57.00000
Datasheet

Similar


STMicroelectronics
In Stock: 180
Unit Price: kr.76.00000
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: kr.77.00000
Datasheet

Similar


STMicroelectronics
In Stock: 338
Unit Price: kr.77.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.24.56300
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.24.64300
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA316-800B0,127

DigiKey Part Number
1740-1426-ND
Manufacturer
Manufacturer Product Number
BTA316-800B0,127
Description
TRIAC 800V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.2.81600kr.16,896.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.81600
Unit Price with VAT:kr.3.52000