Direct

MAC16HCNG | |
|---|---|
DigiKey Part Number | MAC16HCNG-ND |
Manufacturer | |
Manufacturer Product Number | MAC16HCNG |
Description | TRIAC 800V 16A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8016RH6TP | Littelfuse Inc. | 0 | Q8016RH6TP-ND | kr.14.02541 | Direct |
| T1235T-8T | STMicroelectronics | 1.513 | 497-13995-5-ND | kr.11.22000 | Similar |
| T1635T-8T | STMicroelectronics | 940 | 497-13998-5-ND | kr.10.97000 | Similar |
| T635T-8T | STMicroelectronics | 1.958 | 497-14000-5-ND | kr.13.06000 | Similar |
| T835T-8T | STMicroelectronics | 3.817 | 497-14002-5-ND | kr.9.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.73004 | kr.6,730.04 |
| Unit Price without VAT: | kr.6.73004 |
|---|---|
| Unit Price with VAT: | kr.8.41255 |



